This 8-bit serial interface IC is available in a SOIC-20 package and operates over a temperature range of -40°C to 85°C. It can supply a maximum output current of 150mA and has a maximum supply voltage of 5.5V. The device is not RoHS compliant and contains lead. It has a propagation delay of 150ns and an output voltage of 50V.
Allegro Microsystems A6B595KLW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Voltage | 50V |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6B595KLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.