
Allegro Microsystems A6B595KLWTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6B595KLWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
