Allegro Microsystems A80603KESJSR-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A80603KESJSR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.