Fixed positive linear voltage regulator (LDO) IC, offering a stable 3V output with a maximum dropout voltage of 0.3V. Features a 3-terminal PSSO3 (SOT-89) package, operating from a 4V to 8V input range. Delivers a maximum output current of 0.15A with tight line and load regulation of 0.018% and 0.03% respectively. Designed for operation between -20°C and 85°C ambient temperature.
Allegro Microsystems A8184SLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.9 |
| Output Voltage1-Max | 3.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8184SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.