Allegro Microsystems A8220SLH technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.975 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 1.95 |
| Output Voltage1-Max | 2.05 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8220SLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.