Fixed positive LDO regulator offering a stable 2.7V output with a maximum dropout voltage of 0.25V. This 5-terminal CMOS integrated circuit operates from a 4V to 7V input range, delivering up to 50mA of output current. Features include ±1.8V output voltage tolerance, 0.01% line regulation, and 0.02% load regulation. Packaged in a 5-pin SOT-23 (SC-74A) plastic surface-mount device, it operates between -20°C and 85°C.
Allegro Microsystems A8227SLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.975 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.65 |
| Output Voltage1-Max | 2.75 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 1.8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8227SLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.