Fixed positive linear voltage regulator IC, outputting a stable 2.7V with a maximum output current of 0.1A. Features a low dropout voltage of 0.25V, PMOS output stage, and a narrow operating temperature range of -20°C to 85°C. Housed in a 5-terminal PDSO5 (SC-74A, SOT-23) plastic package with dimensions of 1.65mm width and 2.9mm length. Input voltage range is 4V to 7V, with excellent line and load regulation of 0.01% and 0.02% respectively.
Allegro Microsystems A8227SLM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.65 |
| Output Voltage1-Max | 2.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8227SLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.