Fixed positive LDO regulator offering a 3V output voltage with a maximum dropout voltage of 0.25V. Features a 5-pin PDSO5 (SOT-23) plastic package, operating from a 4V to 7V input range. Delivers a stable output with line regulation of 0.01% and load regulation of 0.02%. Suitable for operation between -20°C and 85°C.
Allegro Microsystems A8230SLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.975 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.95 |
| Output Voltage1-Max | 3.05 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 1.7 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8230SLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.