
The A8436EEJTR-T is a surface mount specialized IC from Allegro Microsystems. It has a package type of 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, TDFN-10. The IC operates within a temperature range of -40°C to 85°C. It is RoHS compliant and lead free. The A8436EEJTR-T is packaged in tape and reel.
Allegro Microsystems A8436EEJTR-T technical specifications.
| Package/Case | DFN EP |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8436EEJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.