
This 4-output linear voltage regulator from Allegro Microsystems operates from a 6V to 45V supply voltage and provides up to 550mA of output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is -40°C to 135°C, and the device is RoHS compliant.
Allegro Microsystems A8450KLBTR-T technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 200mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 45V |
| Output Current | 550mA |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8450KLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
