
The A8503EECTR-T is a 6-channel boost LED driver from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device can supply up to 25mA per channel and is designed for use with a maximum supply voltage of 5.5V. The A8503EECTR-T is available in a QFN package, packaged in cut tape quantities of 1500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8503EECTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8503EECTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.