
Allegro Microsystems A8508GLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 800kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8508GLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
