
The A8512EETTR-T is a 6-channel boost driver IC from Allegro Microsystems. It operates over a supply voltage range of 8V to 24V and can deliver up to 400mA of output current. The device is packaged in a QFN EP package and is suitable for surface mount applications. The A8512EETTR-T is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Allegro Microsystems A8512EETTR-T technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 36 |
| Output Current | 400mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8512EETTR-T to view detailed technical specifications.
No datasheet is available for this part.
