
Automotive-grade DC/DC switching regulator with current-mode control. Features a maximum switching frequency of 2400kHz and operates from a 3.8V to 36V input voltage range. This 8-terminal device is housed in a PDSO8 (SOIC-8) package with a JEDEC code of R-PDSO-G8, measuring 4.9mm in length and 3.9mm in width. It offers a wide operating temperature range from -40°C to 125°C and supports a single function.
Allegro Microsystems A8586KLJTR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8586KLJTR-T to view detailed technical specifications.
No datasheet is available for this part.