Allegro Microsystems A8724EEJTR-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8724EEJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.