
Automotive-grade power supply management circuit featuring a single current sensing channel. Operates within a supply voltage range of 2.97V to 3.63V, with a nominal 3.3V. This 16-terminal integrated circuit, housed in an R-PDSO-G16 package, supports an extended operating temperature range from -40°C to 125°C.
Allegro Microsystems ACS71020KMABTR-030B3-I2C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS71020KMABTR-030B3-I2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.