
Open-loop AC/DC current sensor IC for surface mount applications. Features a 16-pin SOIC W package with gull-wing leads and a 1.27mm pin pitch. Operates from 3V to 5.5V supply, with typical voltages of 3.3V or 5V. Offers a sensitivity of 56 mV/A and a typical response time of 4 µs, with an operating frequency up to 120 kHz. Suitable for a wide temperature range of -40°C to 125°C.
Allegro Microsystems ACS710KLATR-12CB-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 4us |
| Operating Frequency | 120kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 3V |
| Sensitivity | 56mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 31019 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-12CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.