
Analog current sensor IC for 6A applications, featuring 1.6% accuracy and 0.25% linearity. This SOIC-16 surface mount component operates with a 3V to 5.5V supply voltage and offers a 120kHz bandwidth with a 4µs response time. Hall effect sensing provides a 151mV/A sensitivity, with a typical operating supply current of 11mA.
Allegro Microsystems ACS710KLATR-6BB-T technical specifications.
| Accuracy | 1.6% |
| Bandwidth | 120kHz |
| Package/Case | SOIC |
| Current Sensing | 6A |
| Frequency | 120kHz |
| Height | 2.35mm |
| Length | 10.3mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 11mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 151mV/A |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-6BB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
