
Hall effect sensor for precise current sensing up to 12.5A. Features 1% linearity and 5% accuracy with a 100kHz bandwidth. This single-channel, surface-mount SOIC-8 package operates from a 3.3V supply and offers a fast 4.6µs response time. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Allegro Microsystems ACS711ELCTR-12AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Sensing | 12.5A |
| Frequency | 100kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 110mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711ELCTR-12AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
