
The ACS711KEXLT-31AB-J is a quad channel current sense IC from Allegro Microsystems. It operates over a temperature range of -40 to 125°C and is supplied with a voltage of 3.3 to 5V. The device features 12 terminals in a quad terminal position and is packaged in a QFN-12 package type. It is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Allegro Microsystems ACS711KEXLT-31AB-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS711KEXLT-31AB-J to view detailed technical specifications.
No datasheet is available for this part.