
Open-loop Hall effect current sensor for AC/DC applications, featuring 30A current sensing capability with 1.5% accuracy and linearity. Operates from a 5V supply, offering a bandwidth of 80kHz and a fast 3.5µs response time. This surface-mount, 8-pin SOIC package component is designed for automotive environments, with a wide operating temperature range of -40°C to 85°C.
Allegro Microsystems ACS714ELCTR-30A-T technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Current Sensing | 30A |
| Frequency | 80kHz |
| Linearity | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Response Time | 3.5us |
| RoHS Compliant | Yes |
| Sensitivity | 66mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS714ELCTR-30A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
