
Hall effect current sensor IC for 20A sensing applications. Features 1.5% accuracy and linearity with an 80kHz bandwidth. Operates from a 4.5V to 5.5V supply, consuming 10mA quiescent current. Packaged in an SOIC surface-mount case, this analog circuit offers a 3.5µs response time and a sensitivity of 100mV/A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS714LLCTR-20A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS714LLCTR-20A-T technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Current Sensing | 20A |
| Frequency | 80kHz |
| Height | 1.75mm |
| Linearity | 1.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 3.5us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 100mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS714LLCTR-20A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
