
Allegro Microsystems ACS716KLATR-25CB-T technical specifications.
| Accuracy | 2.9% |
| Bandwidth | 120kHz |
| Package/Case | SOIC |
| Current Sensing | 25A |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 9mA |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 18.5mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS716KLATR-25CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
