Linear Hall Effect Sensor IC for precise current sensing. Features a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 4.5V and 5.5V. This 16-terminal component utilizes a solder termination type for secure connection.
Allegro Microsystems ACS718KMATR-10B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS718KMATR-10B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.