Automotive-grade analog circuit IC featuring a 16-terminal, R-PDSO-G16 package with dimensions of 10.3mm length and 7.5mm width. Operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 5V, supporting a range of 4.5V to 5.5V. This specialized IC offers a single function and dual terminal positioning.
Allegro Microsystems ACS723KMATR-10AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS723KMATR-10AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.