Automotive-grade analog current sensor IC featuring BICMOS technology. This integrated circuit offers a single function with a 5V nominal supply voltage, operating within a 4.5V to 5.5V range. Housed in a 16-terminal SOIC-16 package (JEDEC R-PDSO-G16), it supports dual terminal positions and operates across an extended temperature range of -40°C to 125°C.
Allegro Microsystems ACS724KMATR-30AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS724KMATR-30AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.