Linear Hall Effect Sensor IC with AEC-Q100 screening. Features a 4.5V to 5.5V supply voltage range and operates from -40°C to 150°C. This 16-terminal component utilizes solder termination for reliable connections.
Allegro Microsystems ACS724LMATR-30AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS724LMATR-30AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.