Allegro Microsystems ACS725LMATR-40AB-T technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725LMATR-40AB-T to view detailed technical specifications.
No datasheet is available for this part.