Automotive-grade analog circuit IC with 16 terminals, designed for current sensing. Features a wide operating temperature range from -40°C to 125°C. Operates with a nominal supply voltage of 3.3V, with a maximum of 3.46V and a minimum of 3.14V. Packaged in a R-PDSO-G16 (SOIC) with dimensions of 10.3mm length and 7.5mm width.
Allegro Microsystems ACS733KLATR-40AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 3.14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS733KLATR-40AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.