
Allegro Microsystems ACS750SCA-075 technical specifications.
| Accuracy | 1% |
| Current Sensing | 75A |
| Frequency | 13kHz |
| Linearity | 5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 27us |
| RoHS Compliant | Yes |
| Sensitivity | 19.75mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS750SCA-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
