
Allegro Microsystems ACS752SCA-050 technical specifications.
| Accuracy | 1% |
| Bandwidth | 50kHz |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 50kHz |
| Lead Free | Lead Free |
| Linearity | 4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Reach SVHC Compliant | Yes |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS752SCA-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
