
The ACS754KCB-150-PFF is a Hall effect current sensor from Allegro Microsystems, offering 1% accuracy and a current sensing range of 150A. It operates within a temperature range of -40°C to 125°C and has a response time of 11us. This device is suitable for through hole mounting and is compliant with RoHS regulations.
Allegro Microsystems ACS754KCB-150-PFF technical specifications.
| Accuracy | 1% |
| Current Sensing | 150A |
| Frequency | 35kHz |
| Linearity | 1.3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 11us |
| RoHS Compliant | Yes |
| Sensitivity | 13.3mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS754KCB-150-PFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
