
Allegro Microsystems ACS754SCB-100-PFF technical specifications.
| Accuracy | 0.9% |
| Current Sensing | 100A |
| Frequency | 35kHz |
| Linearity | 0.8% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 11us |
| RoHS Compliant | No |
| Sensitivity | 20mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS754SCB-100-PFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
