
Fully Integrated, Hall Effect-Based Linear Current Sensor with High Voltage Isolation and a Low-Resistance Current Conductor
Allegro Microsystems ACS755LCB-130-PFF technical specifications.
| Accuracy | 1% |
| Current Sensing | 130A |
| Frequency | 35kHz |
| Linearity | 0.85% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | No |
| Sensitivity | 30mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS755LCB-130-PFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
