
Analog current sensor IC for 100A applications, featuring 1% accuracy and 27kHz bandwidth. This BICMOS device offers a 40mV/A sensitivity and a 13µs response time. Operating from a 4.5V to 5.5V supply, it has a maximum supply current of 10mA. The through-hole mounted component is lead-free and RoHS compliant, with dimensions of 17.7mm x 14.2mm x 7.1mm.
Allegro Microsystems ACS755SCB-100-PFF technical specifications.
| Accuracy | 1% |
| Bandwidth | 27kHz |
| Current Rating | 100A |
| Current Sensing | 100A |
| Frequency | 27kHz |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Linearity | 2.8% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1.2mA |
| Packaging | Bulk |
| Response Time | 13us |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/A |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS755SCB-100-PFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
