
Allegro Microsystems ACS756SCA-050B-PFF-T technical specifications.
| Accuracy | 5% |
| Bandwidth | 120kHz |
| Current Sensing | 50A |
| Frequency | 120kHz |
| Height | 7mm |
| Length | 10mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/A |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS756SCA-050B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
