
Open-loop AC/DC current sensor with 150A sensing capability and 120kHz bandwidth. Features 1.6% accuracy, 1% linearity, and a 4µs response time. Operates from a 3V to 5.5V supply voltage with a typical 5V requirement. Designed for through-hole mounting with a 5-pin package. Suitable for automotive applications with a -40°C to 125°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS758KCB-150B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Bandwidth | 120kHz |
| Current Sensing | 150A |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 13.3mV/A |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758KCB-150B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
