
Hall effect current sensor IC for 150A applications, featuring 1.6% accuracy and 1% linearity. Operates with a 3V to 5.5V supply voltage and a 10mA operating supply current. Offers a 120kHz frequency response and 4µs response time. Designed for through-hole mounting with a 7.1mm height, this AEC-Q100 qualified component operates from -40°C to 125°C.
Allegro Microsystems ACS758KCB-150U-PFF-T technical specifications.
| Accuracy | 1.6% |
| Current Sensing | 150A |
| Frequency | 120kHz |
| Height | 7.1mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 26.7mV/A |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758KCB-150U-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
