
High-accuracy analog current sensor IC for up to 200A applications. Features 1% linearity and 4% accuracy with a 120kHz bandwidth. Operates from a 3.3V supply and offers a 4µs response time. This through-hole mount component is RoHS compliant and suitable for industrial environments with an operating temperature range of -40°C to 85°C.
Allegro Microsystems ACS759ECB-200B-PFF-T technical specifications.
| Accuracy | 4% |
| Current Sensing | 200A |
| Frequency | 120kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 8.8mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS759ECB-200B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.