Linear Hall Effect Sensor IC for current sensing. Features a BICMOS technology, operating from a 4.5V to 5.5V supply voltage. Designed for through-hole mounting with a 5-pin rectangular package and solder termination. Offers a wide operating temperature range from -40°C to 150°C, meeting AEC-Q100 screening standards. Internal resistance is 4700 Ohms.
Allegro Microsystems ACS770LCB-100U-PFF-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS770LCB-100U-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.