Hall effect sensor for precise current measurement. Features a wide operating temperature range from -40°C to 85°C and a supply voltage of 4.5V to 5.5V. Designed for through-hole mounting with solder termination.
Allegro Microsystems ACS772ECB-200B-PFF-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS772ECB-200B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.