Linear, Latching, Omnipolar Hall Effect Sensor IC with a supply voltage range of 2.65V to 3.5V. Features solder termination for secure integration. Designed for applications requiring precise magnetic field detection.
Allegro Microsystems ALS31300EEJASR-1000 technical specifications.
| Supply Voltage-Min | 2.65 |
| Supply Voltage-Max | 3.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ALS31300EEJASR-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.