Allegro Microsystems APS11060LLHALX-0SL technical specifications.
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems APS11060LLHALX-0SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.