Allegro Microsystems APS11500LLHALX-0SL1D technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems APS11500LLHALX-0SL1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.