Linear Hall Effect sensor IC with integrated Hall element and signal conditioning circuitry. Operates from a 3V to 24V supply voltage range, with a maximum operating temperature of 150°C and a minimum of -40°C. Features a current output of 30-90mA and a rectangular package with through-hole mounting and solder termination. Suitable for applications requiring linear magnetic field detection.
Allegro Microsystems ATS128LSETN-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS128LSETN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.