Allegro Microsystems ATS632LSC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Output Polarity | INVERTING |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ATS632LSC to view detailed technical specifications.
No datasheet is available for this part.