Allegro Microsystems ATS632LSC-T technical specifications.
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP Module(SB) |
| Package Family Name | SIP |
Download the complete datasheet for Allegro Microsystems ATS632LSC-T to view detailed technical specifications.
No datasheet is available for this part.