Allegro Microsystems ATS643LSH-I1-T technical specifications.
| Minimum Magnetic Sensor Release Point | 35(Typ)Gs |
| Maximum Magnetic Sensor Operating Point | 65(Typ)Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP Module(SH) |
Download the complete datasheet for Allegro Microsystems ATS643LSH-I1-T to view detailed technical specifications.
No datasheet is available for this part.