Allegro Microsystems ATS643LSH-I2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ATS643LSH-I2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
