
Allegro Microsystems ATS643LSHTN-I1-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ATS643LSHTN-I1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.